
2Mb Cache SRAM, 64K x 36, featuring 3.5ns access time and 166MHz maximum frequency. This synchronous, volatile SRAM utilizes a parallel interface and operates at 3.3V nominal supply voltage, with a range of 3.135V to 3.6V. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it offers four ports and is lead-free and RoHS compliant, suitable for commercial temperature grades from 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C1346H-166AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1346H-166AXC technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1346H-166AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
