
2Mb Parallel SRAM IC, featuring a 16-bit address bus and 36-bit word size, operates at a maximum frequency of 166MHz with a 3.5ns access time. This synchronous memory component utilizes a 100-TQFP surface-mount package and supports a 3.3V operating supply voltage. Designed for commercial temperature ranges (0°C to 70°C), it offers 4 ports and is supplied on tape and reel.
Sign in to ask questions about the Cypress CY7C1346H-166AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1346H-166AXCT technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Supply Current | 240mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1346H-166AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
