
The CY7C1347B-133AC is a SRAM IC with an access time of 133us, operating within a temperature range of 0-70°C. It features a parallel interface and is packaged in a lead-free LQFP package. The device is not RoHS compliant. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1347B-133AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 133us |
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1347B-133AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.