
Cache Mem 4.5Mbit 3.3V SRAM 100-Pin TQFP
Cypress CY7C1347B-166AC technical specifications.
| Package/Case | TQFP |
| Density | 4Mb |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.