Sign in to ask questions about the Cypress CY7C1347F-100AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1347F-100AC technical specifications.
| Access Time | 4.5ns |
| Address Bus Width | 17b |
| Package/Case | LQFP |
| Density | 4.5Mb |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1347F-100AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
