The CY7C1347F-133AI is a 131072-word, 128000-word-code, industrial temperature-grade, cache SRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 3.3V nominal supply voltage, a maximum supply voltage of 3.63V, and a minimum supply voltage of 3.135V. The device has a maximum supply current of 0.225A and a maximum standby current of 0.01A. It operates at a maximum clock frequency of 133 MHz and has a maximum access time of 4 ns.
Sign in to ask questions about the Cypress CY7C1347F-133AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1347F-133AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.225 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 4 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1347F-133AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.