
The CY7C1347F-200AC is a 36-bit synchronous SRAM with 128,000 words of memory, operating at a frequency of 200MHz. It is powered by a 3.3V supply voltage and has a maximum operating temperature of 70°C. The device is packaged in a 100-pin TQFP package, which is surface mountable. The SRAM is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1347F-200AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1347F-200AC technical specifications.
| Access Time | 2.8ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 265mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1347F-200AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
