
The CY7C1347G-100AXC is a 100MHz 4Mb SRAM with a 17-bit address bus and a 3.3V operating supply voltage. It is packaged in a lead-free LQFP package and has a maximum operating temperature of 70°C. The device is RoHS compliant and has a minimum operating temperature of 0°C. It is a volatile memory type and has a density of 4Mb. The CY7C1347G-100AXC is a surface mount device.
Cypress CY7C1347G-100AXC technical specifications.
| Access Time | 4.5ns |
| Address Bus Width | 17b |
| Package/Case | LQFP |
| Density | 4Mb |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.