
High-speed, 4Mb Cache SRAM with a 3.5ns access time, operating at 166MHz. This synchronous, volatile memory features a 128K x 36 configuration, a 17-bit address bus, and a parallel interface. Packaged in a 100-pin TQFP (MS-026) for surface mounting, it operates from a 3.135V to 3.6V supply voltage with a nominal of 3.3V. This lead-free, RoHS-compliant component is rated for commercial temperature grades (0°C to 70°C).
Cypress CY7C1347G-166AXC technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1347G-166AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
