
Synchronous SRAM chip with 4Mb density, featuring a 128K x 36 configuration and 3.5ns access time. Operates at 3.3V with a maximum frequency of 166MHz, supporting a 17-bit address bus. This surface-mount component is housed in a 100-pin TQFP package, designed for industrial temperature ranges (-40°C to 85°C). It offers a parallel interface and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C1347G-166AXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1347G-166AXIT technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 166ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1347G-166AXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
