
High-speed, 4Mb CMOS SRAM with a 2.8ns access time, operating at 200MHz. This synchronous, parallel interface memory features a 128K x 36 configuration and a 17-bit address bus. Packaged in a TQFP-100 for surface mounting, it offers a 3.3V operating supply voltage and a wide temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY7C1347G-200AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1347G-200AXC technical specifications.
| Access Time | 2.8ns |
| Access Time-Max | 2.8ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 265mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1347G-200AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.