The CY7C1350-133AC is a 100-pin TQFP ZBT SRAM with a maximum operating temperature of 70 degrees Celsius. It operates on a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.465V and 3.135V, respectively. The device has a maximum standby current of 0.04mA and an access time of 4.2ns. It can operate at a maximum clock frequency of 133MHz and has a memory capacity of 131072 words, with 128000 words of code memory. The device is available in a 14 x 20 mm package with a height of 1.40 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1350-133AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1350-133AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 4.2 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1350-133AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.