
Synchronous ZBT SRAM, 4Mb density, featuring a 17-bit address bus and 36-bit word size. Offers a fast 4ns access time and operates at a maximum frequency of 133MHz. This CMOS component utilizes a parallel interface and is available in a 100-pin TQFP surface-mount package. Designed for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 3.3V.
Cypress CY7C1350G-133AXI technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 225mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1350G-133AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.