
Synchronous ZBT SRAM, 4.5Mb density, featuring a 128K x 36 configuration. Offers a fast 3.5ns access time and operates at up to 166MHz. This CMOS component is housed in a 100-pin TQFP package for surface mounting. Designed for industrial temperature ranges (-40°C to 85°C) with a nominal 3.3V supply voltage.
Sign in to ask questions about the Cypress CY7C1350G-166AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1350G-166AXI technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 240mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1350G-166AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
