
High-performance 4Mb ZBT SRAM, featuring a 2.8ns access time and 200MHz maximum frequency. This synchronous, SDR RAM offers a 128K x 36 configuration with a 17-bit address bus and 36-bit word size. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it operates from a 3.135V to 3.6V supply voltage. Designed for commercial temperature ranges (0°C to 70°C), this lead-free, RoHS compliant component is ideal for demanding memory applications.
Cypress CY7C1350G-200AXC technical specifications.
| Access Time | 2.8ns |
| Access Time-Max | 2.8ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 265mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1350G-200AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
