
Cypress CY7C1350S-133AXC technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.