The CY7C1350S-133AXCT is a 4.5Mb volatile SRAM IC with a maximum operating frequency of 133MHz. It is packaged in the LQFP package and is designed for surface mount applications. The IC operates within a temperature range of 0°C to 70°C. The CY7C1350S-133AXCT is available in quantities of 750 per reel, packaged in tape and reel format.
Cypress CY7C1350S-133AXCT technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.