
High-speed ZBT SRAM, 4Mb density, 128K x 36 configuration, offering an 8ns access time. Features a 100MHz maximum operating frequency with a parallel interface. Operates from a 3.135V to 3.6V supply voltage, with a nominal 3.3V. Packaged in a 100-pin TQFP (PQFP100) for surface mounting. This CMOS memory component is lead-free and RoHS compliant.
Cypress CY7C1351G-100AXC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 205mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1351G-100AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.