
4.5Mb ZBT SRAM, 128K x 36 configuration, offering 6.5ns access time. Features a 133MHz maximum frequency and parallel interface. Operates with a 3.3V supply voltage, within a 0°C to 70°C temperature range. Packaged in a 100-pin TQFP (PQFP100) for surface mounting.
Cypress CY7C1351G-133AXC technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 225mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1351G-133AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
