
The CY7C1351S-133AXC is a 4.5Mb volatile SRAM integrated circuit with an access time of 6.5ns and a maximum operating frequency of 133MHz. It is packaged in a LQFP surface mount package and is designed to operate within a temperature range of 0°C to 70°C. This device is suitable for use in a variety of applications requiring high-speed memory.
Cypress CY7C1351S-133AXC technical specifications.
| Access Time | 6.5ns |
| Package/Case | LQFP |
| Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.