
High-speed 4Mb ZBT SRAM with 4ns access time, featuring a 256K x 18 configuration. This synchronous, parallel interface memory operates at up to 133MHz and is housed in a 100-pin TQFP package. Designed for surface mounting, it offers a 3.3V operating voltage and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C1352G-133AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1352G-133AXC technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 225mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1352G-133AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
