
4.5Mb Parallel SRAM IC, 133MHz max frequency, 4ns access time. Features an 18-bit address bus, 4.5Mb memory size, and SDR, Volatile SRAM memory type. Operates at 3.3V supply voltage, with a temperature range of 0°C to 70°C. Packaged in a 100-TQFP surface mount format.
Cypress CY7C1352G-133AXCT technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | NoBL™ |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not CompliantNo |
No datasheet is available for this part.