
The CY7C1352S-133AXI is a 4.5Mb volatile SRAM integrated circuit with an access time of 4ns and a frequency of 133MHz. It is packaged in a 72-pin LQFP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C.
Cypress CY7C1352S-133AXI technical specifications.
| Access Time | 4ns |
| Package/Case | LQFP |
| Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.
