
High-performance ZBT SRAM, 4Mb density, featuring an 8ns access time and 100MHz maximum frequency. This synchronous memory component offers an 18-bit address bus width and 18-bit word size, with a parallel interface. Designed for surface mounting, it operates with a 3.3V supply voltage and is housed in a TQFP package. RoHS compliant and lead-free, this CMOS SRAM is suitable for commercial temperature ranges.
Cypress CY7C1353G-100AXC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 205mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1353G-100AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
