
High-performance 4Mb ZBT SRAM with 8ns access time, operating at 100MHz. This synchronous SRAM features an 18-bit address bus and 18-bit word size, offering 256,000 words of memory. Designed for surface mounting, it utilizes a TQFP package and operates from a 3.135V to 3.6V supply voltage, with a nominal 3.3V. The component is RoHS compliant, lead-free, and rated for commercial temperature grades (0°C to 70°C).
Cypress CY7C1353G-100AXCT technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 205mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1353G-100AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
