
9Mb ZBT SRAM, featuring 256K words x 36 bits, offers a rapid 4.2ns access time and operates at 133MHz. This CMOS memory component utilizes a parallel interface and is housed in a 100-pin TQFP package measuring 14mm x 20mm with a 1.4mm height. Designed for surface mounting, it operates from a 3.14V to 3.47V supply voltage range, with a typical 3.3V operating voltage.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1354A-133AC technical specifications.
| Access Time | 4.2ns |
| Access Time-Max | 4.2ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 133MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 8Mb |
| Memory Type | RAM, |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 410mA |
| Width | 20mm |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.