
9Mb ZBT SRAM, 256K x 36 configuration, featuring a 3.5ns access time and 166MHz maximum frequency. This synchronous, parallel interface memory utilizes a pipelined architecture and offers four ports. Packaged in a 100-pin TQFP (PQFP100) with gull wing terminals, it operates from a 3.135V to 3.6V supply voltage range and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C1354C-166AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1354C-166AXC technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Additional Feature | PIPELINED ARCHITECTURE |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| JESD-30 Code | R-PQFP-G100 |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Memory Width | 36 |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 72 |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1354C-166AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
