This 119-pin BGA ZBT SRAM features 262144 words of memory, a maximum clock frequency of 200MHz, and a supply voltage of 3.3V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 0.22A and a maximum standby current of 0.04A. It is packaged in a lead-free plastic BGA-119 with dimensions of 14mm by 22mm by 2.4mm.
Cypress CY7C1354C-200BGXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.22 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 3.2 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1354C-200BGXC to view detailed technical specifications.
No datasheet is available for this part.