
9Mb ZBT SRAM, 256K x 36, featuring 3.5ns access time and 166MHz maximum frequency. This synchronous, parallel interface memory component operates at 2.5V with a voltage range of 2.375V to 2.625V. It is housed in a TQFP-100 surface-mount package and offers 4 ports. The device is RoHS compliant and designed for commercial temperature ranges (0°C to 70°C).
Cypress CY7C1354CV25-166AXC technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 180mA |
| Max Supply Voltage | 2.625V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 180mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Weight | 0.023175oz |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1354CV25-166AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
