
9Mb ZBT SRAM, 256K x 36 configuration, featuring a 3.5ns access time and 166MHz maximum frequency. This synchronous, parallel interface memory operates at 2.5V with a voltage range of 2.375V to 2.625V. Packaged in a 100-pin TQFP (MS-026) for surface mounting, it offers four ports and is RoHS compliant. Designed for commercial temperature grades (0°C to 70°C), this CMOS SRAM is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1354CV25-166AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1354CV25-166AXCT technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 180mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1354CV25-166AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
