
High-speed ZBT SRAM with 9Mb density, featuring a 3.5ns access time and 166MHz maximum frequency. This synchronous memory offers a 256K x 36 configuration, utilizing a parallel interface. Packaged in an FBGA for surface mounting, it operates with a 2.5V supply voltage and supports four ports.
Cypress CY7C1354CV25-166BZC technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 9Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 180mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1354CV25-166BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
