
9Mb Parallel SRAM, 166MHz synchronous memory with 3.5ns access time. Features an 18-bit address bus and 36-bit word size, organized as 256,000 words. Operates at 2.5V with a voltage range of 2.375V to 2.625V. Packaged in a 165FBGA for surface mounting, with a 4-port architecture.
Cypress CY7C1354CV25-166BZCT technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 180mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1354CV25-166BZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
