
This 9Mb volatile SRAM IC operates at a frequency of 166MHz and has a maximum operating temperature of 70°C. It is packaged in a surface mount BGA package and is available in a tray. The access time is 3.5ns. The device is suitable for use in applications where high-speed memory is required. It is designed to operate within a temperature range of 0-70°C.
Cypress CY7C1354S-166BGC technical specifications.
| Access Time | 3.5ns |
| Package/Case | BGA |
| Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.