
This 8Mb parallel RAM IC from Cypress operates at 3.3V with a maximum supply current of 410mA. It is packaged in a lead-free LQFP package and is suitable for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Cypress CY7C1355A-117AC technical specifications.
| Access Time | 117us |
| Package/Case | LQFP |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 9000000B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 410mA |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.