The CY7C1355C-100AXCT is a 9Mb volatile SRAM integrated circuit with an access time of 7.5ns and a frequency of 100MHz. It is packaged in a lead-free LQFP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. Note that this part is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C1355C-100AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1355C-100AXCT technical specifications.
| Access Time | 7.5ns |
| Package/Case | LQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | NoBL™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1355C-100AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
