
IC SRAM 9M PARALLEL 119PBGA
Cypress CY7C1355S-133BGC technical specifications.
| Access Time | 6.5ns |
| Package/Case | BGA |
| Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.