
The CY7C1356A-133AC is a 9Mb synchronous SRAM with 18-bit words and a maximum operating frequency of 133MHz. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum supply current of 410mA. The device is packaged in a 100-pin TQFP package with a 14 x 20 mm footprint and 1.40 mm height. The CY7C1356A-133AC is not RoHS compliant and is suitable for operation within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1356A-133AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 4.2ns |
| Address Bus Width | 19b |
| Package/Case | LQFP |
| Density | 9Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9000000B |
| Memory Type | RAM, |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 410mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1356A-133AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
