
9Mb ZBT SRAM, 512K x 18 configuration, offers a 3.5ns access time and 166MHz maximum frequency. This synchronous, parallel interface memory utilizes a pipelined architecture and operates on a 3.3V supply voltage. Packaged in a 100-pin TQFP (PQFP100), this CMOS device is surface mountable and lead-free, suitable for commercial temperature grades.
Cypress CY7C1356C-166AXC technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Additional Feature | PIPELINED ARCHITECTURE |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| JESD-30 Code | R-PQFP-G100 |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Memory Width | 18 |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 72 |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1356C-166AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
