
9Mb ZBT SRAM, 512K x 18 configuration, offering a fast 3.5ns access time and operating at 166MHz. This synchronous, volatile memory features a parallel interface and a 19-bit address bus. Packaged in a TQFP surface mount format, it operates from a 3.135V to 3.6V supply voltage with a nominal 3.3V. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Cypress CY7C1356C-166AXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1356C-166AXIT technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1356C-166AXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
