
9Mb ZBT SRAM, featuring 3.5ns access time and 166MHz maximum frequency. This synchronous, volatile SRAM offers a 512K x 18 configuration with a 19-bit address bus and parallel interface. Packaged in a 100-pin TQFP for surface mounting, it operates from 2.375V to 2.625V and supports a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Cypress CY7C1356CV25-166AXC technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 180mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1356CV25-166AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
