
9Mb ZBT SRAM, 512K x 18 configuration, offers 3.2ns access time and operates at up to 200MHz. This synchronous, volatile memory features a parallel interface and a 19-bit address bus. Packaged in a 100-pin TQFP (PQFP100), it supports surface mounting and operates from a 2.375V to 2.625V supply range. The component is RoHS compliant and rated for commercial temperature operation (0°C to 70°C).
Sign in to ask questions about the Cypress CY7C1356CV25-200AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1356CV25-200AXC technical specifications.
| Access Time | 3.2ns |
| Access Time-Max | 3.2ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 220mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1356CV25-200AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
