CY7C1356C 9 Mb (512 K x 18) 2.5 V 200 MHz Pipelined with NoBL™ SRAM - TQFP-100
Cypress CY7C1356CV25-200AXCT technical specifications.
| Access Time | 3.2ns |
| Access Time-Max | 3.2ns |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | NoBL™ |
| Supply Voltage-Nom | 2.5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |
No datasheet is available for this part.
