
The CY7C1356S-166AXC is a 9Mb volatile SRAM IC with an access time of 3.5ns and a maximum operating frequency of 166MHz. It is packaged in a surface mount LQFP package and is suitable for operation over a temperature range of 0-70°C. The IC is available in a tray packaging format.
Cypress CY7C1356S-166AXC technical specifications.
| Access Time | 3.5ns |
| Package/Case | LQFP |
| Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.