
9Mb ZBT SRAM, featuring 7.5ns access time and 100MHz maximum frequency. This synchronous, volatile memory component offers a 512K x 18 configuration with a 19-bit address bus. It operates with a 3.3V supply voltage and is housed in a 100-pin TQFP surface-mount package. Designed for commercial temperature ranges (0°C to 70°C), this lead-free, RoHS-compliant SRAM is ideal for high-speed data buffering and storage applications.
Sign in to ask questions about the Cypress CY7C1357C-100AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1357C-100AXC technical specifications.
| Access Time | 7.5ns |
| Access Time-Max | 7.5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1357C-100AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
