This 100-pin LQFP cache tag SRAM from Cypress features 262144 words of memory, with 256000 words of code capacity. It operates over a commercial temperature range of 0 to 70 degrees Celsius, with a supply voltage of 3.3V to 3.6V and a maximum supply current of 0.275A. The device has a maximum access time of 3.8ns and a maximum standby current of 0.07A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1359A-150AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1359A-150AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.275 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE TAG SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.07 |
| Access Time-Max | 3.8 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1359A-150AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.