
16Kb Dual-Port SRAM, 2000 words x 8 bits, featuring a 25ns access time and 22-bit address bus. This CMOS asynchronous memory operates with a 5V supply voltage, supporting a frequency up to 40MHz. Packaged in a 52-pin PQFP for surface mounting, it offers a wide operating temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C136-25NXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 22b |
| Package/Case | PQFP |
| Density | 16Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C136-25NXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
