The CY7C136-45LMB is a dual-port SRAM with 2048 words of memory, operating on a 5V supply voltage. It has a maximum access time of 45ns and a maximum standby current of 15uA. The device is available in a 52-pin LCC package and is rated for operation over the -55°C to 125°C temperature range. It meets the screening level 38535Q/M and 38534H standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C136-45LMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C136-45LMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N52 |
| Width | 19.1135 |
| Length | 19.1135 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.17 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 45 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C136-45LMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.