
16Kb Dual-Port SRAM, 2000 words x 8 bits, featuring a 55ns access time. This CMOS asynchronous memory operates with a 5V supply voltage and a parallel interface. Designed for surface mount, it comes in a PQCC52 package and is RoHS compliant. Maximum operating frequency is 18MHz, with a temperature range of 0°C to 70°C.
Cypress CY7C136-55JXC technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Frequency | 55GHz |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Width | 19.2mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C136-55JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.