
The CY7C136-55JXI is a 16Kb SDR SRAM with an access time of 55ns. It operates at a supply voltage of 5V and has a maximum supply current of 110mA. The device is packaged in a PLCC package and is designed for surface mount applications. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C136-55JXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C136-55JXI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 575 |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C136-55JXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
