
The CY7C1360A-150AC is a 9Mb parallel SRAM with an access time of 3.5ns. It operates at a supply voltage of 3.3V and is packaged in a LQFP-100. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead, making it non-lead free.
Cypress CY7C1360A-150AC technical specifications.
| Access Time | 3.5ns |
| Package/Case | LQFP |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9000000B |
| Memory Type | RAM, |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 380mA |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1360A-150AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
